
LK7024 | |
|---|---|
DigiKey Part Number | 2330-LK7024-ND |
Manufacturer | |
Manufacturer Product Number | LK7024 |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP/NPN-NC/NO Output Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | LK7024 Models |
Category | Output Configuration PNP/NPN-NC/NO |
Manufacturer ifm efector, inc. | Mounting Type Screw Mount |
Packaging Box | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Liquid | Voltage Rating 12V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,34000 € | 618,34 € |
| 5 | 547,48200 € | 2.737,41 € |
| 10 | 522,19600 € | 5.221,96 € |
| Unit Price without VAT: | 618,34000 € |
|---|---|
| Unit Price with VAT: | 735,82460 € |

