
LK3124 | |
|---|---|
DigiKey Part Number | 2330-LK3124-ND |
Manufacturer | |
Manufacturer Product Number | LK3124 |
Description | SENSOR LEVEL LIQ ANALOG NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LK3124 Models |
Category | Current 50 mA |
Manufacturer ifm efector, inc. | Switch Actuation Level 23.031" (585mm) |
Packaging Box | Mounting Type Male M12x1 |
Part Status Active | Material - Housing & Prism Polypropylene (PP), Stainless Steel |
Type Liquid | Operating Temperature 0°C ~ 60°C |
Output Type Analog, Digital | Voltage Rating 18V ~ 30V |
Output Configuration NPN, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,10000 € | 627,10 € |
| Unit Price without VAT: | 627,10000 € |
|---|---|
| Unit Price with VAT: | 746,24900 € |

