LI5142 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ifm efector, inc.
In Stock: 0
Unit Price: 183,57000 €
Datasheet
Liquid Level Sensor Digital PNP Output Male M12x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI5142

DigiKey Part Number
2330-LI5142-ND
Manufacturer
Manufacturer Product Number
LI5142
Description
SENSOR LEVEL LIQ DIGITAL PNP
Customer Reference
Detailed Description
Liquid Level Sensor Digital PNP Output Male M12x1
Datasheet
 Datasheet
EDA/CAD Models
LI5142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Liquid
Output Type
Digital
Output Configuration
PNP
Current
22 mA
Switch Actuation Level
-
Mounting Type
Male M12x1
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-25°C ~ 80°C
Voltage Rating
10V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes