
LI5134 | |
|---|---|
DigiKey Part Number | 2330-LI5134-ND |
Manufacturer | |
Manufacturer Product Number | LI5134 |
Description | BINARY WATER LEVEL SENSOR; PNP/N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP/NPN-NC/NO Output Panel Mount, M12 Thread |
Datasheet | Datasheet |
Category | Current 100 mA |
Manufacturer ifm efector, inc. | Switch Actuation Level 1.102" (28mm) |
Packaging Box | Mounting Type Panel Mount, M12 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -25°C ~ 85°C |
Output Type Digital | Voltage Rating 9.6V ~ 35V |
Output Configuration PNP/NPN-NC/NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,72000 € | 216,72 € |
| Unit Price without VAT: | 216,72000 € |
|---|---|
| Unit Price with VAT: | 257,89680 € |

