
LI5133 | |
|---|---|
DigiKey Part Number | 2330-LI5133-ND |
Manufacturer | |
Manufacturer Product Number | LI5133 |
Description | SENSOR LEVEL LIQ DIGITAL NO/NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NO/NC Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | LI5133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NO/NC | |
Current | 100 mA | |
Switch Actuation Level | 1.102" (28mm) | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 85°C | |
Voltage Rating | 9.6V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,48000 € | 196,48 € |
| Unit Price without VAT: | 196,48000 € |
|---|---|
| Unit Price with VAT: | 233,81120 € |

