
LDL100 | |
|---|---|
DigiKey Part Number | 2330-LDL100-ND |
Manufacturer | |
Manufacturer Product Number | LDL100 |
Description | SENSOR CONDUCTIVITY ANLG CUR OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductivity Sensor Sensor Analog Current Output |
Datasheet | Datasheet |
EDA/CAD Models | LDL100 Models |
Category | Sensor Type Conductivity Sensor |
Manufacturer ifm efector, inc. | Output Type Analog Current |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,49000 € | 607,49 € |
| Unit Price without VAT: | 607,49000 € |
|---|---|
| Unit Price with VAT: | 722,91310 € |


