
LDH122 | |
|---|---|
DigiKey Part Number | 2330-LDH122-ND |
Manufacturer | |
Manufacturer Product Number | LDH122 |
Description | OIL HUMIDITY SENSOR, DC, M12 CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital |
Datasheet | Datasheet |
EDA/CAD Models | LDH122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | IO-Link | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 18V ~ 30V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,66000 € | 567,66 € |
| Unit Price without VAT: | 567,66000 € |
|---|---|
| Unit Price with VAT: | 675,51540 € |

