
LDH100 | |
|---|---|
DigiKey Part Number | 2330-LDH100-ND |
Manufacturer | |
Manufacturer Product Number | LDH100 |
Description | OIL HUMIDITY SENSOR; G 3/4; CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Current 1.3 s |
Datasheet | Datasheet |
EDA/CAD Models | LDH100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | - | |
Accuracy | - | |
Response Time | 1.3 s | |
Sensitivity | - | |
Voltage - Supply | 9V ~ 33V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Probe | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,13000 € | 638,13 € |
| Unit Price without VAT: | 638,13000 € |
|---|---|
| Unit Price with VAT: | 759,37470 € |

