
L35001 | |
|---|---|
DigiKey Part Number | 2330-L35001-ND |
Manufacturer | |
Manufacturer Product Number | L35001 |
Description | PROTECTIVE CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer ifm efector, inc. | Shell Size - Insert M12 |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |

