
L34121 | |
|---|---|
DigiKey Part Number | 2330-L34121-ND |
Manufacturer | |
Manufacturer Product Number | L34121 |
Description | FEMALE WIRABLE CONNECTOR; 7/8"-U |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Anodized |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 7/8"-5 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC |
Termination Screw | Cable Opening 0.197" ~ 0.512" (5.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 90°C |
Orientation A | Backshell Material, Plating Aluminum, Anodized Black |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 € | 46,09 € |
| Unit Price without VAT: | 46,09000 € |
|---|---|
| Unit Price with VAT: | 54,84710 € |

