
KT5151 | |
|---|---|
DigiKey Part Number | 2330-KT5151-ND |
Manufacturer | |
Manufacturer Product Number | KT5151 |
Description | SENSOR CAPACITIVE 35MS OPN COL |
Customer Reference | |
Detailed Description | Capacitive 35 ms Open Collector |
Category | Response Time 35 ms |
Manufacturer ifm efector, inc. | Output Type Open Collector |
Packaging Box | Voltage - Supply 12V ~ 30V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Capacitive |

