
KT5111 | |
|---|---|
DigiKey Part Number | 2330-KT5111-ND |
Manufacturer | |
Manufacturer Product Number | KT5111 |
Description | SENSOR CAPACITIVE 35MS OPN COL |
Customer Reference | |
Detailed Description | Capacitive 35 ms Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Response Time | 35 ms | |
Output Type | Open Collector | |
Termination Style | - | |
Voltage - Supply | 12V ~ 30V | |
Operating Temperature | -40°C ~ 85°C |

