
KQ5101 | |
|---|---|
DigiKey Part Number | 2330-KQ5101-ND |
Manufacturer | |
Manufacturer Product Number | KQ5101 |
Description | CAPACITIVE SENSOR,20X7X48MM,RANG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP65, IP67, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | KQ5101 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP65, IP67, IP69K |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,49000 € | 107,49 € |
| Unit Price without VAT: | 107,49000 € |
|---|---|
| Unit Price with VAT: | 127,91310 € |

