
KN5121 | |
|---|---|
DigiKey Part Number | 2330-KN5121-ND |
Manufacturer | |
Manufacturer Product Number | KN5121 |
Description | CAPACITIVE HIGH-TEMPERATURE SENS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KN5121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -15°C ~ 230°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,81000 € | 602,81 € |
| 5 | 533,55600 € | 2.667,78 € |
| 10 | 508,81900 € | 5.088,19 € |
| Unit Price without VAT: | 602,81000 € |
|---|---|
| Unit Price with VAT: | 717,34390 € |

