
KI5309 | |
|---|---|
DigiKey Part Number | 2330-KI5309-ND |
Manufacturer | |
Manufacturer Product Number | KI5309 |
Description | CAPACITIVE SENSOR M30X1.5 92MM N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.020" ~ 1.575" (0.5mm ~ 40mm) IP65, IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI5309 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP65, IP67, IP69K |
Sensing Distance 0.020" ~ 1.575" (0.5mm ~ 40mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,11000 € | 131,11 € |
| Unit Price without VAT: | 131,11000 € |
|---|---|
| Unit Price with VAT: | 156,02090 € |

