
KI5209 | |
|---|---|
DigiKey Part Number | 2330-KI5209-ND |
Manufacturer | |
Manufacturer Product Number | KI5209 |
Description | SENSOR PROX CAPACITIVE 15MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI5209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,21000 € | 159,21 € |
| Unit Price without VAT: | 159,21000 € |
|---|---|
| Unit Price with VAT: | 189,45990 € |

