
KI5084 | |
|---|---|
DigiKey Part Number | 2330-KI5084-ND |
Manufacturer | |
Manufacturer Product Number | KI5084 |
Description | CAPACITIVE SENSOR;30MM THREADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP65, IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI5084 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP65, IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN/PNP-NC/NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,46000 € | 216,46 € |
| 5 | 190,16600 € | 950,83 € |
| 10 | 180,53100 € | 1.805,31 € |
| Unit Price without VAT: | 216,46000 € |
|---|---|
| Unit Price with VAT: | 257,58740 € |

