
KI503A | |
|---|---|
DigiKey Part Number | 2330-KI503A-ND |
Manufacturer | |
Manufacturer Product Number | KI503A |
Description | 15 MM CAPACITIVE PROXIMITY SENSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65, IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI503A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,80000 € | 208,80 € |
| Unit Price without VAT: | 208,80000 € |
|---|---|
| Unit Price with VAT: | 248,47200 € |

