
KI5038 | |
|---|---|
DigiKey Part Number | 2330-KI5038-ND |
Manufacturer | |
Manufacturer Product Number | KI5038 |
Description | CAPACITIVE SENSOR M30X1.5 92MM N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI5038 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,82000 € | 230,82 € |
| Unit Price without VAT: | 230,82000 € |
|---|---|
| Unit Price with VAT: | 274,67580 € |

