
KI3513 | |
|---|---|
DigiKey Part Number | 2330-KI3513-ND |
Manufacturer | |
Manufacturer Product Number | KI3513 |
Description | SENSOR PROX CAPACITIVE 15MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,63000 € | 264,63 € |
| Unit Price without VAT: | 264,63000 € |
|---|---|
| Unit Price with VAT: | 314,90970 € |

