
KI0202 | |
|---|---|
DigiKey Part Number | 2330-KI0202-ND |
Manufacturer | |
Manufacturer Product Number | KI0202 |
Description | SENSOR PROX CAPACITIVE 15MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP65 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | KI0202 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC/DC ~ 250VAC/DC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,48000 € | 195,48 € |
| Unit Price without VAT: | 195,48000 € |
|---|---|
| Unit Price with VAT: | 232,62120 € |

