
KG0016 | |
|---|---|
DigiKey Part Number | 2330-KG0016-ND |
Manufacturer | |
Manufacturer Product Number | KG0016 |
Description | SENSOR PROX CAPACITIV 4-24MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" ~ 0.945" (4mm ~ 24mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | KG0016 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 30VAC ~ 250VAC, 20VDC ~ 250VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP65, IP67 |
Sensing Distance 0.157" ~ 0.945" (4mm ~ 24mm) | Indicator LED |
Output Type NC/NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 € | 169,56 € |
| Unit Price without VAT: | 169,56000 € |
|---|---|
| Unit Price with VAT: | 201,77640 € |

