
KG0010 | |
|---|---|
DigiKey Part Number | 2330-KG0010-ND |
Manufacturer | |
Manufacturer Product Number | KG0010 |
Description | SENSOR PROX CAPACITIVE 8MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | KG0010 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC/DC ~ 250VAC/DC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,55000 € | 220,55 € |
| Unit Price without VAT: | 220,55000 € |
|---|---|
| Unit Price with VAT: | 262,45450 € |

