
KB5004 | |
|---|---|
DigiKey Part Number | 2330-KB5004-ND |
Manufacturer | |
Manufacturer Product Number | KB5004 |
Description | SENSOR PROX CAPACITIVE 20MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.787" (20mm) IP65 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | KB5004 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 186,09220 € |

