
KB0041 | |
|---|---|
DigiKey Part Number | 2330-KB0041-ND |
Manufacturer | |
Manufacturer Product Number | KB0041 |
Description | CAPACITIVE SENSOR;34MM DIAMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.787" (3mm ~ 20mm) IP65 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | KB0041 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.118" ~ 0.787" (3mm ~ 20mm) | Indicator LED |
Output Type NO | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,98000 € | 277,98 € |
| Unit Price without VAT: | 277,98000 € |
|---|---|
| Unit Price with VAT: | 330,79620 € |

