
IZ5064 | |
|---|---|
DigiKey Part Number | 2330-IZ5064-ND |
Manufacturer | |
Manufacturer Product Number | IZ5064 |
Description | INDUCTIVE SENSOR; NPN NO; 4/25 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP65, IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IZ5064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | NPN-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,89000 € | 103,89 € |
| 5 | 90,96400 € | 454,82 € |
| 10 | 86,12400 € | 861,24 € |
| Unit Price without VAT: | 103,89000 € |
|---|---|
| Unit Price with VAT: | 123,62910 € |

