
IZ5058 | |
|---|---|
DigiKey Part Number | 2330-IZ5058-ND |
Manufacturer | |
Manufacturer Product Number | IZ5058 |
Description | INDUCTIVE SENSOR, 1.5 MM RANGE,4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP65, IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IZ5058 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,47000 € | 106,47 € |
| Unit Price without VAT: | 106,47000 € |
|---|---|
| Unit Price with VAT: | 126,69930 € |

