
IZ5035 | |
|---|---|
DigiKey Part Number | 2330-IZ5035-ND |
Manufacturer | |
Manufacturer Product Number | IZ5035 |
Description | PNP BARREL INDUCTIVE PROXIMITY S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP65 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IZ5035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,83000 € | 142,83 € |
| Unit Price without VAT: | 142,83000 € |
|---|---|
| Unit Price with VAT: | 169,96770 € |

