
IY5067 | |
|---|---|
DigiKey Part Number | 2330-IY5067-ND |
Manufacturer | |
Manufacturer Product Number | IY5067 |
Description | INDUCTIVE SENSOR; PNP NC; M50.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | IY5067 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M5 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,60000 € | 102,60 € |
| 5 | 89,83200 € | 449,16 € |
| 10 | 85,05300 € | 850,53 € |
| Unit Price without VAT: | 102,60000 € |
|---|---|
| Unit Price with VAT: | 122,09400 € |

