
IY5066 | |
|---|---|
DigiKey Part Number | 2330-IY5066-ND |
Manufacturer | |
Manufacturer Product Number | IY5066 |
Description | INDUCTIVE SENSOR; PNP NO; M50.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP65, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IY5066 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,21000 € | 99,21 € |
| 5 | 86,85400 € | 434,27 € |
| 10 | 82,22400 € | 822,24 € |
| Unit Price without VAT: | 99,21000 € |
|---|---|
| Unit Price with VAT: | 118,05990 € |

