
IY5065 | |
|---|---|
DigiKey Part Number | 2330-IY5065-ND |
Manufacturer | |
Manufacturer Product Number | IY5065 |
Description | INDUCTIVE SENSOR, 1.5 MM RANGE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | IY5065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | NPN-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,81000 € | 107,81 € |
| Unit Price without VAT: | 107,81000 € |
|---|---|
| Unit Price with VAT: | 128,29390 € |

