
IV5004 | |
|---|---|
DigiKey Part Number | 2330-IV5004-ND |
Manufacturer | |
Manufacturer Product Number | IV5004 |
Description | INDUCTIVE SENSOR, 40X40X118 FLUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | IV5004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,78000 € | 164,78 € |
| Unit Price without VAT: | 164,78000 € |
|---|---|
| Unit Price with VAT: | 196,08820 € |

