
IS5071 | |
|---|---|
DigiKey Part Number | 2330-IS5071-ND |
Manufacturer | |
Manufacturer Product Number | IS5071 |
Description | INDUCTIVE SENSOR, 28X10X16 NON-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IS5071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,29000 € | 135,29 € |
| Unit Price without VAT: | 135,29000 € |
|---|---|
| Unit Price with VAT: | 160,99510 € |

