
IS5002 | |
|---|---|
DigiKey Part Number | 2330-IS5002-ND |
Manufacturer | |
Manufacturer Product Number | IS5002 |
Description | INDUCTIVE SENSOR, 28X10X16 FLUSH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
EDA/CAD Models | IS5002 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,54000 € | 119,54 € |
| Unit Price without VAT: | 119,54000 € |
|---|---|
| Unit Price with VAT: | 142,25260 € |

