
IS0008 | |
|---|---|
DigiKey Part Number | 2330-IS0008-ND |
Manufacturer | |
Manufacturer Product Number | IS0008 |
Description | PROXIMITY SENSOR, INDUCTIVE, REC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IS0008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 20VAC ~ 140VAC, 10VDC ~ 140VDC | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,46000 € | 122,46 € |
| 5 | 107,28600 € | 536,43 € |
| 10 | 101,63100 € | 1.016,31 € |
| Unit Price without VAT: | 122,46000 € |
|---|---|
| Unit Price with VAT: | 145,72740 € |

