
IQ2009 | |
|---|---|
DigiKey Part Number | 2330-IQ2009-ND |
Manufacturer | |
Manufacturer Product Number | IQ2009 |
Description | INDUCTIVE SENSOR, 20X8X32 NO/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP66, IP67, IP68 Module |
Datasheet | Datasheet |
EDA/CAD Models | IQ2009 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Zinc Die-Cast |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68 |
Output Type NPN/PNP-NC/NO | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,54000 € | 141,54 € |
| Unit Price without VAT: | 141,54000 € |
|---|---|
| Unit Price with VAT: | 168,43260 € |

