
IQ2000 | |
|---|---|
DigiKey Part Number | 2330-IQ2000-ND |
Manufacturer | |
Manufacturer Product Number | IQ2000 |
Description | INDUCTIVE SENSOR, 20X8X32 FLUSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP65, IP66, IP67, IP68 Module |
Datasheet | Datasheet |
EDA/CAD Models | IQ2000 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Zinc Die-Cast |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,54000 € | 119,54 € |
| Unit Price without VAT: | 119,54000 € |
|---|---|
| Unit Price with VAT: | 142,25260 € |

