
IN5258 | |
|---|---|
DigiKey Part Number | 2330-IN5258-ND |
Manufacturer | |
Manufacturer Product Number | IN5258 |
Description | INDUCTIVE SENSOR, 40X12X26 NON-F |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | IN5258 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 55V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN/PNP-NC/NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,43000 € | 151,43 € |
| Unit Price without VAT: | 151,43000 € |
|---|---|
| Unit Price with VAT: | 180,20170 € |

