
IN0117 | |
|---|---|
DigiKey Part Number | 2330-IN0117-ND |
Manufacturer | |
Manufacturer Product Number | IN0117 |
Description | SENSOR PROX INDUCTIVE 4MM MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IN0117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT), Stainless Steel | |
Voltage - Supply | 20VAC ~ 140VAC, 10VDC ~ 140VDC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,61000 € | 308,61 € |
| Unit Price without VAT: | 308,61000 € |
|---|---|
| Unit Price with VAT: | 367,24590 € |

