
IN0098 | |
|---|---|
DigiKey Part Number | 2330-IN0098-ND |
Manufacturer | |
Manufacturer Product Number | IN0098 |
Description | INDUCTIVE SENSOR, 4MM NONFLUSH R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IN0098 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,45000 € | 149,45 € |
| Unit Price without VAT: | 149,45000 € |
|---|---|
| Unit Price with VAT: | 177,84550 € |

