
IM5173 | |
|---|---|
DigiKey Part Number | 2330-IM5173-ND |
Manufacturer | |
Manufacturer Product Number | IM5173 |
Description | SENSOR PROX INDUC 2.6MM-26MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.102" ~ 1.024" (2.6mm ~ 26mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IM5173 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.102" ~ 1.024" (2.6mm ~ 26mm) | Indicator LED |
Output Type NPN/PNP-NC/NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,68000 € | 83,68 € |
| Unit Price without VAT: | 83,68000 € |
|---|---|
| Unit Price with VAT: | 99,57920 € |

