
IM5172 | |
|---|---|
DigiKey Part Number | 2330-IM5172-ND |
Manufacturer | |
Manufacturer Product Number | IM5172 |
Description | SENSOR PROX INDUCT 2.1-21MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.083" ~ 0.827" (2.1mm ~ 21mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IM5172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.083" ~ 0.827" (2.1mm ~ 21mm) | |
Output Type | NPN/PNP-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,73000 € | 84,73 € |
| Unit Price without VAT: | 84,73000 € |
|---|---|
| Unit Price with VAT: | 100,82870 € |

