
IM5135 | |
|---|---|
DigiKey Part Number | 2330-IM5135-ND |
Manufacturer | |
Manufacturer Product Number | IM5135 |
Description | INDUCTIVE SENSOR, RECTANGULAR, 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | IM5135 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,33000 € | 127,33 € |
| 5 | 111,57400 € | 557,87 € |
| 10 | 105,71100 € | 1.057,11 € |
| Unit Price without VAT: | 127,33000 € |
|---|---|
| Unit Price with VAT: | 151,52270 € |

