Inductive Proximity Sensor 1.378" (35mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM5116

DigiKey Part Number
2330-IM5116-ND
Manufacturer
Manufacturer Product Number
IM5116
Description
SENSOR PROX INDUCTIVE 35MM MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.378" (35mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
IM5116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Polyamide (PA)
Manufacturer
ifm efector, inc.
Voltage - Supply
10V ~ 36V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
1.378" (35mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Module
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,17000 €64,17 €
Manufacturers Standard Package
Unit Price without VAT:64,17000 €
Unit Price with VAT:76,36230 €