


IM5115 | |
|---|---|
DigiKey Part Number | 2330-IM5115-ND |
Manufacturer | |
Manufacturer Product Number | IM5115 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IM5115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,98000 € | 64,98 € |
| Unit Price without VAT: | 64,98000 € |
|---|---|
| Unit Price with VAT: | 77,32620 € |

