
IM0057 | |
|---|---|
DigiKey Part Number | 2330-IM0057-ND |
Manufacturer | |
Manufacturer Product Number | IM0057 |
Description | SENSOR PROX INDUCT 35.00MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.378" (35.00mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyphenylene Ether (PPE) |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC/DC ~ 250VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.378" (35.00mm) | Indicator LED |
Output Type NC, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,25000 € | 181,25 € |
| Unit Price without VAT: | 181,25000 € |
|---|---|
| Unit Price with VAT: | 215,68750 € |

