
IM0056 | |
|---|---|
DigiKey Part Number | 2330-IM0056-ND |
Manufacturer | |
Manufacturer Product Number | IM0056 |
Description | INDUCTIVE SENSOR, 40X40X66 FLUSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IM0056 Models |
Category | Material - Body Polyphenylene Ether (PPE) |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC ~ 140VAC, 10VDC ~ 140VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,54000 € | 163,54 € |
| Unit Price without VAT: | 163,54000 € |
|---|---|
| Unit Price with VAT: | 194,61260 € |

