
IM0013 | |
|---|---|
DigiKey Part Number | 2330-IM0013-ND |
Manufacturer | |
Manufacturer Product Number | IM0013 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | IM0013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | NC/NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,77000 € | 184,77 € |
| Unit Price without VAT: | 184,77000 € |
|---|---|
| Unit Price with VAT: | 219,87630 € |

