
IIT212 | |
|---|---|
DigiKey Part Number | 2330-IIT212-ND |
Manufacturer | |
Manufacturer Product Number | IIT212 |
Description | PROXIMITY SENSOR, INDUCTIVE, 30M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | IIT212 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,17000 € | 135,17 € |
| 5 | 118,46800 € | 592,34 € |
| 10 | 112,26500 € | 1.122,65 € |
| Unit Price without VAT: | 135,17000 € |
|---|---|
| Unit Price with VAT: | 160,85230 € |

