
IIT001 | |
|---|---|
DigiKey Part Number | 2330-IIT001-ND |
Manufacturer | |
Manufacturer Product Number | IIT001 |
Description | SENSOR PROX INDUCTIVE 14MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.551" (14mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | IIT001 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC/DC ~ 140VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.551" (14mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 € | 124,51 € |
| Unit Price without VAT: | 124,51000 € |
|---|---|
| Unit Price with VAT: | 148,16690 € |

